
MAX2900EVKIT# | |
|---|---|
DigiKey Part Number | MAX2900EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2900EVKIT# |
Description | KIT EVAL FOR MAX2900 TRANSMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2900 - Transmitter 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2900 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.25000 | $238.25 |
| 10 | $237.70900 | $2,377.09 |
| Unit Price without GST: | $238.25000 |
|---|---|
| Unit Price with GST: | $262.07500 |

