
MAX2656EXT+T | |
|---|---|
DigiKey Part Number | MAX2656EXT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2656EXT+T |
Description | IC RF AMP GPS 1.8GHZ-2GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, PCS, DCS, WLL 1.8GHz ~ 2GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2656EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.8GHz ~ 2GHz | |
P1dB | -7dBm | |
Gain | 13.5dB | |
Noise Figure | 1.9dB | |
RF Type | GPS, PCS, DCS, WLL | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 12.3mA | |
Test Frequency | 1.96GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

