
MAX2643EVKIT | |
|---|---|
DigiKey Part Number | MAX2643EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2643EVKIT |
Description | EVAL KIT MAX2642, MAX2643 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2643 - Amplifier 800MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 800MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2643 | |
Note | - | |
RF Type | - | |
RF Frequency | 800MHz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.86000 | $281.86 |
| Unit Price without GST: | $281.86000 |
|---|---|
| Unit Price with GST: | $310.04600 |

