
MAX25615AUT/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25615AUT/V+TTR-ND - Tape & Reel (TR) 175-MAX25615AUT/V+TCT-ND - Cut Tape (CT) 175-MAX25615AUT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25615AUT/V+T |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX25615AUT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 36ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $4.58700 | $45.87 |
| 25 | $4.21840 | $105.46 |
| 100 | $3.81290 | $381.29 |
| 250 | $3.61956 | $904.89 |
| 500 | $3.50302 | $1,751.51 |
| 1,000 | $3.40713 | $3,407.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35704 | $8,392.60 |
| Unit Price without GST: | $6.05000 |
|---|---|
| Unit Price with GST: | $6.65500 |

