LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP
Introduction to the MAX25612 Automotive Synchronous High-Voltage LED Controller

MAX25612AUP/V+

DigiKey Part Number
505-MAX25612AUP/V+-ND
Manufacturer
Manufacturer Product Number
MAX25612AUP/V+
Description
IC LED DRIVER CTRLR PWM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX25612AUP/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
48V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
-
Frequency
200kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19,462
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$12.82000$12.82
10$9.94000$99.40
74$8.57797$634.77
148$8.25851$1,222.26
296$7.99557$2,366.69
518$7.81763$4,049.53
1,036$7.63269$7,907.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.82000
Unit Price with GST:$14.10200