
MAX16972GEEA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16972GEEA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16972GEEA/V+T |
Description | 3A AUTOMOTIVE HI-SPEED USB PROTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16972GEEA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP) | |
Current - Supply | 572µA | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.69819 | $9,245.48 |
| Unit Price without GST: | $3.69819 |
|---|---|
| Unit Price with GST: | $4.06801 |

