
MAX25255AFDB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25255AFDB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25255AFDB/VY+ |
Description | IC REG BUCK 3.3V/5V DL 23FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 8A, 8A 23-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25255AFDB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-FC2QFN (4.5x5.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.55000 | $12.55 |
| 10 | $9.73500 | $97.35 |
| 25 | $9.02960 | $225.74 |
| 100 | $8.25400 | $825.40 |
| 490 | $7.66700 | $3,756.83 |
| 980 | $7.48248 | $7,332.83 |
| 1,470 | $7.39006 | $10,863.39 |
| Unit Price without GST: | $12.55000 |
|---|---|
| Unit Price with GST: | $13.80500 |

