
MAX25250ATPC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25250ATPC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25250ATPC/VY+ |
Description | MAX25250ATPC/VY+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 3mA | |
Voltage - Supply | 5V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WETQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 172 | $5.71744 | $983.40 |
| Unit Price without GST: | $5.71744 |
|---|---|
| Unit Price with GST: | $6.28918 |

