PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5)
How Smart Healthcare is Changing Lives

MAX25249BATPB/VY+

DigiKey Part Number
505-MAX25249BATPB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25249BATPB/VY+
Description
ASIL B CAMERA SENSOR PWR SUPPLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
3V ~ 4V, 1A
Voltage/Current - Output 2
0.8V ~ 3.9875V, 1.2A
Voltage/Current - Output 3
0.8V ~ 3.9875V, 1.2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WETQFN (3.5x3.5)
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
Strip
QuantityUnit PriceExt Price
490$6.00043$2,940.21
Manufacturers Standard Package
Unit Price without GST:$6.00043
Unit Price with GST:$6.60047