
MAX235EPG+ | |
|---|---|
DigiKey Part Number | MAX235EPG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX235EPG+ |
Description | IC TRANSCEIVER FULL 5/5 24PDIP |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX235EPG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

