
MAX7457ETE+ | |
|---|---|
DigiKey Part Number | MAX7457ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7457ETE+ |
Description | IC SW VIDEO DL SCART 16TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7457ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Buffers, RGB, SCART | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |

