
MAX22516ATL+ | |
|---|---|
DigiKey Part Number | 175-MAX22516ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22516ATL+ |
Description | IC INTFACE SPECIALIZED 40TQFN |
Customer Reference | |
Detailed Description | Controller Interface 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22516ATL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller | |
Interface | SPI, UART | |
Voltage - Supply | 4.85V ~ 5.5V, 8V ~ 36V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |

