
MAX22205AUU+T | |
|---|---|
DigiKey Part Number | 175-MAX22205AUU+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22205AUU+T |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22205AUU+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 7.6A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.26220 | $15,655.50 |
| Unit Price without GST: | $6.26220 |
|---|---|
| Unit Price with GST: | $6.88842 |

