
MAX22501EATA+T | |
|---|---|
DigiKey Part Number | MAX22501EATA+TTR-ND - Tape & Reel (TR) MAX22501EATA+TCT-ND - Cut Tape (CT) MAX22501EATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22501EATA+T |
Description | IC TRANSCEIVER HALF 1/1 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22501EATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.44000 | $9.44 |
| 10 | $7.25600 | $72.56 |
| 25 | $6.70920 | $167.73 |
| 100 | $6.10820 | $610.82 |
| 250 | $5.82180 | $1,455.45 |
| 500 | $5.64912 | $2,824.56 |
| 1,000 | $5.50697 | $5,506.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.51765 | $13,794.12 |
| Unit Price without GST: | $9.44000 |
|---|---|
| Unit Price with GST: | $10.38400 |



