
MAX2042AEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX2042AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2042AEVKIT# |
Description | EV KIT FOR THE MAX2042A, SIGE, H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2042A - Mixer 1.6GHz ~ 3.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 1.6GHz ~ 3.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2042A | |
Note | - | |
RF Type | - | |
RF Frequency | 1.6GHz ~ 3.9GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.27000 | $246.27 |
| Unit Price without GST: | $246.27000 |
|---|---|
| Unit Price with GST: | $270.89700 |

