
MAXREFDES182# | |
|---|---|
DigiKey Part Number | 505-MAXREFDES182#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES182# |
Description | EVAL BOARD FOR MAX20355 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20355, MAX20357 - Power Line Communication Modem (PLC) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Communication Modem (PLC) | |
Embedded | No | |
Utilized IC / Part | MAX20355, MAX20357 | |
Primary Attributes | Power Line | |
Secondary Attributes | I2C/USB Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.62000 | $296.62 |
| 10 | $295.93400 | $2,959.34 |
| Unit Price without GST: | $296.62000 |
|---|---|
| Unit Price with GST: | $326.28200 |

