
MAX20344EAFC+ | |
|---|---|
DigiKey Part Number | 505-MAX20344EAFC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20344EAFC+ |
Description | IC REG BUCK BST ADJ 1A 12FC2QFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20344EAFC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 680kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-FC2QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $6.11700 | $61.17 |
| 25 | $5.64480 | $141.12 |
| 100 | $5.12600 | $512.60 |
| Unit Price without GST: | $8.00000 |
|---|---|
| Unit Price with GST: | $8.80000 |

