
MAX20328AEWA+T | |
|---|---|
DigiKey Part Number | MAX20328AEWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20328AEWA+T |
Description | MUX SWITCH FOR THE USB TYPE-C AU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 25-WLP (2.31x2.31) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20328AEWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.31x2.31) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.16323 | $10,408.08 |
| Unit Price without GST: | $4.16323 |
|---|---|
| Unit Price with GST: | $4.57955 |

