
MAX5072ETJ+ | |
|---|---|
DigiKey Part Number | MAX5072ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5072ETJ+ |
Description | IC REG BUCK BOOST ADJ DL 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.38A (Switch), 2.3A (Switch) 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5072ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.08000 | $16.08 |
| 10 | $12.57200 | $125.72 |
| 60 | $11.04150 | $662.49 |
| 120 | $10.62767 | $1,275.32 |
| 300 | $10.19057 | $3,057.17 |
| 540 | $9.96402 | $5,380.57 |
| 1,020 | $9.75763 | $9,952.78 |
| Unit Price without GST: | $16.08000 |
|---|---|
| Unit Price with GST: | $17.68800 |

