
MAX20091ATM/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20091ATM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20091ATM/V+ |
Description | IC MONITOR 48TQFN |
Customer Reference | |
Detailed Description | Monitor 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20091ATM/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

