
MAX20059ATCA/VY+ | |
|---|---|
DigiKey Part Number | MAX20059ATCA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20059ATCA/VY+ |
Description | IC REG BUCK ADJ 12TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20059ATCA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 72V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.8V | |
Current - Output | - | |
Frequency - Switching | 200kHz ~ 2.033MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-TDFN-EP (3x3) | |
Base Product Number |

