
MAX20049DATEL/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20049DATEL/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20049DATEL/VY+ |
Description | MINI PMIC FOR REMOTE CAMERA POWE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Still Cameras Voltage Regulator IC 4 Output 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20049DATEL/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, Digital Still Cameras | |
Number of Outputs | 4 | |
Voltage - Output | 1.1V, 1.8V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.43000 | $8.43 |
| 10 | $6.44400 | $64.44 |
| 25 | $5.94960 | $148.74 |
| 100 | $5.40540 | $540.54 |
| 250 | $5.14604 | $1,286.51 |
| 624 | $4.94580 | $3,086.18 |
| 1,248 | $4.82486 | $6,021.43 |
| Unit Price without GST: | $8.43000 |
|---|---|
| Unit Price with GST: | $9.27300 |

