
MAX20026SATIE/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20026SATIE/V+TTR-ND - Tape & Reel (TR) 175-MAX20026SATIE/V+TCT-ND - Cut Tape (CT) 175-MAX20026SATIE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20026SATIE/V+T |
Description | IC REG BCK ADJ 200MA QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 4 Output 200mA 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20026SATIE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 3.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.92000 | $6.92 |
| 10 | $5.25200 | $52.52 |
| 25 | $4.83640 | $120.91 |
| 100 | $4.37990 | $437.99 |
| 250 | $4.16580 | $1,041.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.80911 | $9,522.77 |
| Unit Price without GST: | $6.92000 |
|---|---|
| Unit Price with GST: | $7.61200 |

