10-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20019ATBA/V+

DigiKey Part Number
505-MAX20019ATBA/V+-ND
Manufacturer
Manufacturer Product Number
MAX20019ATBA/V+
Description
IC REG BUCK 3.3V/1.8V DL 10TDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V, 1.8V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20019ATBA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,930
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types