
MAX20004EAFOA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20004EAFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20004EAFOA/VY+ |
Description | IC REG BUCK 5V 4A 17FC2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20004EAFOA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $6.62500 | $66.25 |
| 25 | $6.11920 | $152.98 |
| 100 | $5.56340 | $556.34 |
| 420 | $5.17586 | $2,173.86 |
| 840 | $5.03779 | $4,231.74 |
| 1,260 | $4.96864 | $6,260.49 |
| 2,520 | $4.86725 | $12,265.47 |
| Unit Price without GST: | $8.65000 |
|---|---|
| Unit Price with GST: | $9.51500 |

