


MAX1935ETA15+T | |
|---|---|
DigiKey Part Number | 505-MAX1935ETA15+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1935ETA15+T |
Description | IC REG LINEAR 1.5V 500MA 8TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1935ETA15+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.04250 | $7,606.25 |
| Unit Price without GST: | $3.04250 |
|---|---|
| Unit Price with GST: | $3.34675 |

