
MAX1910EUB+T | |
|---|---|
DigiKey Part Number | MAX1910EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1910EUB+T |
Description | IC LED DRIVER RGLTR 120MA 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 120mA 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1910EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.3V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 750kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.53479 | $8,836.98 |
| Unit Price without GST: | $3.53479 |
|---|---|
| Unit Price with GST: | $3.88827 |

