
MAX1910EUB+ | |
|---|---|
DigiKey Part Number | MAX1910EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1910EUB+ |
Description | IC LED DRIVER RGLTR 120MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 120mA 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1910EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.3V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 750kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 10 | $5.03400 | $50.34 |
| 50 | $4.39140 | $219.57 |
| 100 | $4.19230 | $419.23 |
| 250 | $3.98212 | $995.53 |
| 500 | $3.85530 | $1,927.65 |
| 1,000 | $3.75097 | $3,750.97 |
| 2,500 | $3.64084 | $9,102.10 |
| Unit Price without GST: | $6.65000 |
|---|---|
| Unit Price with GST: | $7.31500 |

