
MAX1879EUA+ | |
|---|---|
DigiKey Part Number | 505-MAX1879EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1879EUA+ |
Description | IC BATT CHG LI-ION 1CELL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1879EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $6.03900 | $60.39 |
| 50 | $5.28700 | $264.35 |
| 100 | $5.05410 | $505.41 |
| 250 | $4.80816 | $1,202.04 |
| 500 | $4.65998 | $2,329.99 |
| 1,000 | $4.53801 | $4,538.01 |
| 2,500 | $4.40929 | $11,023.23 |
| Unit Price without GST: | $7.92000 |
|---|---|
| Unit Price with GST: | $8.71200 |

