Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 125mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1836EUT+T

DigiKey Part Number
MAX1836EUT+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1836EUT+T
Description
IC REG BUCK ADJ 125MA SOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 125mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1836EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.