USB, Peripherals PMIC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1823HEUB+

DigiKey Part Number
MAX1823HEUB+-ND
Manufacturer
Manufacturer Product Number
MAX1823HEUB+
Description
IC SW USB DUAL W/FB 10-UMAX
Customer Reference
Detailed Description
USB, Peripherals PMIC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1823HEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
USB, Peripherals
Current - Supply
50µA
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types