
MAX1823AEUB+T | |
|---|---|
DigiKey Part Number | 175-MAX1823AEUB+TTR-ND - Tape & Reel (TR) 175-MAX1823AEUB+TCT-ND - Cut Tape (CT) 175-MAX1823AEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1823AEUB+T |
Description | IC SW USB DUAL W/FB 10-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1823AEUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 50µA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 10 | $4.33200 | $43.32 |
| 25 | $3.98000 | $99.50 |
| 100 | $3.59340 | $359.34 |
| 250 | $3.40896 | $852.24 |
| 500 | $3.38608 | $1,693.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.10966 | $7,774.15 |
| Unit Price without GST: | $5.74000 |
|---|---|
| Unit Price with GST: | $6.31400 |

