MAX1817EUB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.47413
Datasheet
Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V, 2.5V (3.3) 2 Output 250mA (Switch), 420mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1817EUB

DigiKey Part Number
MAX1817EUB-ND
Manufacturer
Manufacturer Product Number
MAX1817EUB
Description
IC REG BOOST ADJ DL 10UMAX
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V, 2.5V (3.3) 2 Output 250mA (Switch), 420mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1817EUB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V, 28V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable