
MAX17851EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX17851EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17851EVKIT# |
Description | EVAL BOARD FOR MAX17851 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17851 - SPI to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | SPI to UART | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX17851 | |
Primary Attributes | Data Acquisition System (DAS) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $570.61000 | $570.61 |
| Unit Price without GST: | $570.61000 |
|---|---|
| Unit Price with GST: | $627.67100 |

