
MAX17687ATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17687ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17687ATP+ |
Description | IC REG BUCK 5V 3.2A 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17687ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.63000 | $12.63 |
| 10 | $9.78700 | $97.87 |
| 25 | $9.07760 | $226.94 |
| 100 | $8.29830 | $829.83 |
| 490 | $7.70880 | $3,777.31 |
| 980 | $7.52345 | $7,372.98 |
| 1,470 | $7.43061 | $10,923.00 |
| Unit Price without GST: | $12.63000 |
|---|---|
| Unit Price with GST: | $13.89300 |

