
MAX17645DATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17645DATA+TTR-ND - Tape & Reel (TR) 175-MAX17645DATA+TCT-ND - Cut Tape (CT) 175-MAX17645DATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17645DATA+T |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17645DATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.04V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.54120 | $38.53 |
| 100 | $1.36940 | $136.94 |
| 250 | $1.28764 | $321.91 |
| 500 | $1.23830 | $619.15 |
| 1,000 | $1.19768 | $1,197.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18946 | $2,973.65 |
| 5,000 | $1.16286 | $5,814.30 |
| 7,500 | $1.14953 | $8,621.48 |
| 12,500 | $1.13477 | $14,184.62 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

