
MAX17598EVKIT# | |
|---|---|
DigiKey Part Number | MAX17598EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17598EVKIT# |
Description | EVAL BOARD FOR MAX17598 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17598 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 8A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17598 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.15000 | $203.15 |
| Unit Price without GST: | $203.15000 |
|---|---|
| Unit Price with GST: | $223.46500 |

