Camera PMIC 20-SWTQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20087BATPA/VY+T

DigiKey Part Number
505-MAX20087BATPA/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20087BATPA/VY+T
Description
QUAD PROTECTOR FOR CAMERA/SENSOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Camera PMIC 20-SWTQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Camera
Current - Supply
2mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-SWTQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.41377$11,034.43
Manufacturers Standard Package
Unit Price without GST:$4.41377
Unit Price with GST:$4.85515