Quick-PWM™ Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17411GTM+T

DigiKey Part Number
505-MAX17411GTM+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17411GTM+T
Description
IC REG IMVP-7 VR12 2OUT 48TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Quick-PWM™ Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX17411GTM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel IMVP-7, VR12™
Voltage - Input
4.5V ~ 5.5V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$56.67630$141,690.75
Manufacturers Standard Package
Unit Price without GST:$56.67630
Unit Price with GST:$62.34393