
MAX17311G+ | |
|---|---|
DigiKey Part Number | 505-MAX17311G+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17311G+ |
Description | MODEL GAUGE M5 1S TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17311G+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | $5.88401 | $3,671.62 |
| Unit Price without GST: | $5.88401 |
|---|---|
| Unit Price with GST: | $6.47241 |

