
MAX17271ENE+T | |
|---|---|
DigiKey Part Number | MAX17271ENE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17271ENE+T |
Description | IC REG BUCK BST PROG TRPL 16WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 3 Output 1.2A 16-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17271ENE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.175V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP (1.77x1.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.82538 | $14,563.45 |
| Unit Price without GST: | $5.82538 |
|---|---|
| Unit Price with GST: | $6.40792 |

