
MAX17121ETG+T | |
|---|---|
DigiKey Part Number | MAX17121ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17121ETG+T |
Description | IC CAN DVR DUAL TFT LCD 24-TQFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 24-TQFN (4x4) |
EDA/CAD Models | MAX17121ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

