
MAX17062EVKIT+ | |
---|---|
DigiKey Part Number | MAX17062EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17062EVKIT+ |
Description | EVAL BOARD FOR MAX17062 |
Customer Reference | |
Detailed Description | MAX17062 - 3 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 15V, 29V, -15V | |
Current - Output | 600mA, 30mA, 30mA | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17062 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.49000 | $119.49 |
Unit Price without GST: | $119.49000 |
---|---|
Unit Price with GST: | $131.43900 |