
MAX17049XEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX17049XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17049XEVKIT# |
Description | EVAL BOARD FOR MAX17049 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17049 ModelGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | MAX17049 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.10000 | $140.10 |
| Unit Price without GST: | $140.10000 |
|---|---|
| Unit Price with GST: | $154.11000 |


