
MAX16972GEEA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16972GEEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16972GEEA/V+ |
Description | 3A AUTOMOTIVE HI-SPEED USB PROTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16972GEEA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP) | |
Current - Supply | 3.3µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 10 | $5.32700 | $53.27 |
| 25 | $4.90520 | $122.63 |
| 100 | $4.44250 | $444.25 |
| 300 | $4.18417 | $1,255.25 |
| 500 | $4.08866 | $2,044.33 |
| 1,000 | $3.97913 | $3,979.13 |
| 2,500 | $3.86353 | $9,658.82 |
| Unit Price without GST: | $7.01000 |
|---|---|
| Unit Price with GST: | $7.71100 |

