Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1678EUA+T

DigiKey Part Number
175-MAX1678EUA+TTR-ND - Tape & Reel (TR)
175-MAX1678EUA+TCT-ND - Cut Tape (CT)
175-MAX1678EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1678EUA+T
Description
IC REG BST ADJ/2V 550MA 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1678EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.71000$10.71
10$8.24900$82.49
25$7.63640$190.91
100$6.96270$696.27
250$6.75596$1,688.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.12064$15,301.60
Manufacturers Standard Package
Unit Price without GST:$10.71000
Unit Price with GST:$11.78100