
MAX1672EEE+T | |
|---|---|
DigiKey Part Number | MAX1672EEE+TTR-ND - Tape & Reel (TR) MAX1672EEE+TCT-ND - Cut Tape (CT) MAX1672EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1672EEE+T |
Description | IC REG BUCK BST ADJ 300MA 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V (3.3V, 5.5V) 1 Output 300mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1672EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.24000 | $16.24 |
| 10 | $12.71700 | $127.17 |
| 25 | $11.83440 | $295.86 |
| 100 | $10.86470 | $1,086.47 |
| 250 | $10.40216 | $2,600.54 |
| 500 | $10.12346 | $5,061.73 |
| 1,000 | $9.89407 | $9,894.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.65195 | $24,129.88 |
| Unit Price without GST: | $16.24000 |
|---|---|
| Unit Price with GST: | $17.86400 |


