
MAX1661EUB | |
|---|---|
DigiKey Part Number | MAX1661EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX1661EUB |
Description | IC INTERFACE SPECIALIZED 10UMAX |
Customer Reference | |
Detailed Description | Controller Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1661EUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller | |
Interface | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

