
MAX1576ETG+ | |
|---|---|
DigiKey Part Number | MAX1576ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1576ETG+ |
Description | IC LED DRV RGLT MULT-STEP 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 30mA, 100mA (Flash) 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1576ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 30mA, 100mA (Flash) | |
Frequency | 1MHz | |
Dimming | Multi-Step | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $9.96293 | $747.22 |
| Unit Price without GST: | $9.96293 |
|---|---|
| Unit Price with GST: | $10.95922 |

