Supervisor Open Drain or Open Collector 1 Channel 8-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16039PLA26+T

DigiKey Part Number
MAX16039PLA26+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16039PLA26+T
Description
IC SUPERVISOR 1 CHANNEL 8UDFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX16039PLA26+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.